-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37009-1-ND
|
DigiKey | IC REG LIN NEG ADJ 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5530 In Stock |
|
$1.7718 / $3.5300 | Buy Now |
DISTI #
595-TPS72301QDBVRQ1
|
Mouser Electronics | LDO Voltage Regulators AC Sgl Output LDO RoHS: Compliant | 4014 |
|
$1.7700 / $3.5300 | Buy Now |
|
Bristol Electronics | 1729 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG LDO NEG ADJ 0.2A SOT23-5 | 7650 |
|
RFQ | |
|
Chip1Cloud | 200 mA Low-Noise, High-PSRR Negative Output Low-Dropout Linear Regulators | 5320 |
|
RFQ | |
|
LCSC | 200mA Adjustable 1.2V10V Negative electrode 10V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 72 |
|
$1.5880 / $2.3482 | Buy Now |
|
Win Source Electronics | 200 mA Low-Noise, High-PSRR Negative Output Low-Dropout Linear Regulators | 32085 |
|
$9.7020 / $14.5530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS72301QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72301QDBVRQ1
Texas Instruments
Automotive 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage-Max | 2.7 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.2 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS72301QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72301QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72301DBVTG4 | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72301QDBVRQ1 vs TPS72301DBVTG4 |
TPS72301DBVRG4 | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72301QDBVRQ1 vs TPS72301DBVRG4 |
TPS72301DBV | 1.2V-10V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Texas Instruments | TPS72301QDBVRQ1 vs TPS72301DBV |
TPS72301DBVR | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72301QDBVRQ1 vs TPS72301DBVR |
TPS72301DBVT | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72301QDBVRQ1 vs TPS72301DBVT |