Power Circuits
TPS72601DCQR
Texas Instruments
Description: 1.2 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, PLASTIC, SOT-223-5, 6 PIN

Overview of TPS72601DCQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TPS72601DCQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS72601DCQR by Texas Instruments

TPS72601DCQR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
SOP, SOT-223-5
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Input Voltage Absolute-Max
7 V
JESD-30 Code
R-PDSO-G6
Length
6.5 mm
Line Regulation-Max (%/V)
0.15
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
5 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223-5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.5 mm
Want to compare parts?
  1. TPS72601DCQR
    Texas Instruments
    1.2 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, PLASTIC, SOT-223-5, 6 PIN
    VS

Alternate Parts for TPS72601DCQR

This table gives cross-reference parts and alternative options found for TPS72601DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72601DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS72601DCQ 1.2 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, PLASTIC, SOT-223-5, 6 PIN Texas Instruments TPS72601DCQR vs TPS72601DCQ
Part Number Description Manufacturer Compare
TPS72501DCQG4 Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 6-SOT-223 -40 to 125 Texas Instruments TPS72601DCQR vs TPS72501DCQG4
TPS72501DR Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 8-SOIC -40 to 125 Texas Instruments TPS72601DCQR vs TPS72501DR
TPS72601DCQ 1.2 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, PLASTIC, SOT-223-5, 6 PIN Texas Instruments TPS72601DCQR vs TPS72601DCQ
TPS72501DTG4 Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 8-SOIC -40 to 125 Texas Instruments TPS72601DCQR vs TPS72501DTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS72601DCQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS72601DCQR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS72601DCQR would you like to use for your alert(s)?
  • Please alert me when TPS72601DCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS72601DCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS72601DCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS72601DCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS72601DCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS72601DCQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: