Power Circuits
TPS72728DSET
Texas Instruments
Description: 250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Overview of TPS72728DSET by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS72728DSET Texas Instruments 250-mA, Ultralow IQ, Fast Transient Response, RF Low-Dropout Linear Regulator 6-WSON -40 to 125

Price & Stock for TPS72728DSET by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS72728DSET-ND
DigiKey IC REG LINEAR 2.8V 250MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 20455
In Stock
  • 356 $0.8400
$0.8400 Buy Now
DISTI # 296-25193-1-ND
DigiKey IC REG LINEAR 2.8V 250MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 804
In Stock
  • 1 $1.8400
  • 10 $1.3060
  • 25 $1.1716
  • 100 $1.0237
  • 250 $0.9531
  • 500 $0.9106
  • 750 $0.8892
  • 1,250 $0.8656
  • 1,750 $0.8518
  • 2,500 $0.8386
  • 6,250 $0.8099
  • 12,500 $0.7927
$0.7927 / $1.8400 Buy Now
DISTI # 595-TPS72728DSET
Mouser Electronics LDO Voltage Regulators 200mA Ultralow IQ Fast Tran Res RF LDO RoHS: Compliant 500
  • 1 $1.7400
  • 10 $1.4800
  • 100 $1.2600
  • 250 $1.1700
  • 500 $1.0300
  • 1,000 $0.7770
  • 2,500 $0.7300
  • 10,000 $0.7120
$0.7120 / $1.7400 Buy Now
DISTI # 26902937
Verical LDO Regulator Pos 2.8V 0.25A 6-Pin WSON T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1401 Americas - 114
  • 10 $0.3252
  • 25 $0.3198
  • 100 $0.3145
$0.3145 / $0.3252 Buy Now
Bristol Electronics   49
RFQ
Rochester Electronics TPS727 250-mA, Ultralow IQ, Fast Transient Response, RF Low-Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 20455
  • 1 $0.8517
  • 25 $0.8347
  • 100 $0.8006
  • 500 $0.7665
  • 1,000 $0.7239
$0.7239 / $0.8517 Buy Now
DISTI # C1S746202042692
Chip1Stop LDO Regulator Pos 2.8V 0.25A 6-Pin WSON T/R RoHS: Compliant pbFree: Yes 114
  • 1 $0.9950
  • 10 $0.7560
  • 25 $0.6280
$0.6280 / $0.9950 Buy Now
Win Source Electronics IC REG LDO 2.8V 0.25A 6WSON 208200
  • 55 $0.9900
  • 125 $0.8120
  • 195 $0.7870
  • 265 $0.7610
  • 340 $0.7360
  • 455 $0.6600
$0.6600 / $0.9900 Buy Now

CAD Models for TPS72728DSET by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS72728DSET by Texas Instruments

TPS72728DSET
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
1.50 X 1.50 MM, GREEN, PLASTIC, WSON-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.13 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
1.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
2.856 V
Output Voltage1-Min
2.744 V
Output Voltage1-Nom
2.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.06,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
1.5 mm
Want to compare parts?
  1. TPS72728DSET
    Texas Instruments
    250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
    VS

Alternate Parts for TPS72728DSET

This table gives cross-reference parts and alternative options found for TPS72728DSET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72728DSET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS72728DSER 250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments TPS72728DSET vs TPS72728DSER
Part Number Description Manufacturer Compare
TPS72728DSER 250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 Texas Instruments TPS72728DSET vs TPS72728DSER

Related Parts for TPS72728DSET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS72728DSET by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS72728DSET by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS72728DSET would you like to use for your alert(s)?
  • Please alert me when TPS72728DSET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS72728DSET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS72728DSET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS72728DSET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS72728DSET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS72728DSET by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: