Power Circuits
TPS72748DSER
Texas Instruments
Description: 250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Overview of TPS72748DSER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS72748DSER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS72748DSERCT-ND
DigiKey IC REG LINEAR 4.8V 250MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1977
In Stock
  • 1 $0.7900
  • 10 $0.5450
  • 25 $0.4828
  • 100 $0.4146
  • 250 $0.3820
  • 500 $0.3624
  • 1,000 $0.3462
  • 3,000 $0.3262
  • 6,000 $0.3164
  • 9,000 $0.3115
  • 15,000 $0.3061
  • 21,000 $0.3029
  • 30,000 $0.2998
$0.2998 / $0.7900 Buy Now
DISTI # 595-TPS72748DSER
Mouser Electronics LDO Voltage Regulators 250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 RoHS: Compliant 868
  • 1 $0.8400
  • 10 $0.6960
  • 100 $0.5270
  • 500 $0.4490
  • 1,000 $0.3590
  • 3,000 $0.3250
  • 6,000 $0.3020
  • 9,000 $0.2910
  • 24,000 $0.2800
$0.2800 / $0.8400 Buy Now

CAD Models for TPS72748DSER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS72748DSER by Texas Instruments

TPS72748DSER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VSON, SOLCC6,.06,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-08-28
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.13 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
5.1 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
1.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
4.896 V
Output Voltage1-Min
4.704 V
Output Voltage1-Nom
4.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.06,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
1.5 mm
Want to compare parts?
  1. TPS72748DSER
    Texas Instruments
    250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS72748DSER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS72748DSER by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS72748DSER would you like to use for your alert(s)?
  • Please alert me when TPS72748DSER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS72748DSER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS72748DSER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS72748DSER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS72748DSER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS72748DSER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: