There are no models available for this part yet.
Overview of TPS728185295YZUR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for TPS728185295YZUR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TPS728185295YZUR-ND
|
DigiKey | IC REG LIN 1.85/2.95V 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.6200 | Buy Now | |
DISTI #
296-40949-1-ND
|
DigiKey | IC REG LIN 1.85/2.95V 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5830 / $1.4100 | Buy Now | |
DISTI #
595-TPS728185295YZUR
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO,200mA Dual Level Fixed RoHS: Compliant | 0 |
|
$0.5540 / $0.6060 | Order Now | |
Rochester Electronics | TPS728 Single-output LDO, 200 mA, dual-level fixed with Vset pin RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.5318 / $0.6256 | Buy Now |
CAD Models for TPS728185295YZUR by Texas Instruments
Part Data Attributes for TPS728185295YZUR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
GREEN, DSBGA-5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.4 V
|
Dropout Voltage1-Nom
|
0.23 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
R-XBGA-B5
|
JESD-609 Code
|
e1
|
Length
|
1.53 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
3.0385 V
|
Output Voltage1-Min
|
2.8615 V
|
Output Voltage1-Nom
|
2.95 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA5,3X3,17/10
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.625 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.195 mm
|
Alternate Parts for TPS728185295YZUR
This table gives cross-reference parts and alternative options found for TPS728185295YZUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS728185295YZUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS728185295YZUT | 200-mA, low-dropout voltage regulator with low-IQ & enable 5-DSBGA -40 to 125 | Texas Instruments | TPS728185295YZUR vs TPS728185295YZUT |
Related Parts for TPS728185295YZUR
-
TPS728175295YZUTLinear Regulator ICs
-
TMS320F28032PAGQMicrocontrollers
-
TPS65301QPWPQ1Switching Regulator or Controllers
-
TPS657095YFFRPower Management Circuits
-
TPS65290ZBRHFROther Analog ICs
-
TPS22965QWDSGRQ1Peripheral Drivers
-
TPS2041CDBVTMultiplexers or Switches
-
TPS61054DRCTDisplay Drivers
-
TP21J81CBE22Pushbutton Switches