-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS7301QP-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10253 In Stock |
|
$1.8400 | Buy Now |
DISTI #
296-2660-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
179 In Stock |
|
$1.1728 / $2.6600 | Buy Now |
DISTI #
595-TPS7301QP
|
Mouser Electronics | LDO Voltage Regulators Lowest Dropout PMOS RoHS: Compliant | 285 |
|
$1.6700 / $3.4200 | Buy Now |
|
Rochester Electronics | TPS73 500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function RoHS: Compliant Status: Active Min Qty: 1 | 10253 |
|
$1.5800 / $1.8600 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.5A 8DIP | 9613 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7301QP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7301QP
Texas Instruments
500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.085 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.47 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Line Regulation-Max (%/V) | 0.29 | |
Load Regulation-Max(%) | 4.71% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.75 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TPS7301QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7301QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7301QPE4 | 1.2 V-9.75V ADJUSTABLE POSITIVE LDO REGULATOR, 0.085V DROPOUT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TPS7301QP vs TPS7301QPE4 |