-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 250-mA, high-accuracy, low-dropout voltage regulator with reverse current protection 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24321-1-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10661 In Stock |
|
$0.7839 / $1.7800 | Buy Now |
DISTI #
595-TPS73201QDRBRQ1
|
Mouser Electronics | LDO Voltage Regulators Auto Cat Sgl Out LDO RoHS: Compliant | 8801 |
|
$0.7590 / $1.7800 | Buy Now |
|
Ameya Holding Limited | SON 8/A°/Automotive Catalog Single Output LDO, 250mA, Adj.(1.2 to 5.5V), Lo | 2112 |
|
RFQ | |
DISTI #
SMC-TPS73201QDRBRQ1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19538 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 250MA 8SON | 2950 |
|
$0.7448 / $1.1586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73201QDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73201QDRBRQ1
Texas Instruments
Automotive 250-mA, high-accuracy, low-dropout voltage regulator with reverse current protection 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS73201QDRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73201QDRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73201DRBT | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 | Texas Instruments | TPS73201QDRBRQ1 vs TPS73201DRBT |
TPS73201DRBR | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 | Texas Instruments | TPS73201QDRBRQ1 vs TPS73201DRBR |
TPS73201DRBRG4 | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 | Texas Instruments | TPS73201QDRBRQ1 vs TPS73201DRBRG4 |
TPS73201DRBTG4 | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 | Texas Instruments | TPS73201QDRBRQ1 vs TPS73201DRBTG4 |