-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 500-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS73530QDRBRQ1-ND
|
DigiKey | IC REG LINEAR 3V 500MA 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
38104 In Stock |
|
$1.0200 | Buy Now |
DISTI #
296-40957-1-ND
|
DigiKey | IC REG LINEAR 3V 500MA 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9296 / $2.1100 | Buy Now |
DISTI #
595-TPS73530QDRBRQ1
|
Mouser Electronics | LDO Voltage Regulators 500-mA, Low Quiescnt low noise high PSRR RoHS: Compliant | 1824 |
|
$0.9290 / $2.1100 | Buy Now |
|
Rochester Electronics | TPS735-Q1 Automotive 500mA, Low Quiescent Current, Low-Noise, High-PSRR, Low-Dropout (LDO) Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 38104 |
|
$0.8776 / $1.0300 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 3V 500MA 8SON | 18372 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73530QDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73530QDRBRQ1
Texas Instruments
Automotive 500-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS73530QDRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73530QDRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1263-3.0VETTR | 3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSSO5, PLASTIC, TO-252, D2PAK-5 | Microchip Technology Inc | TPS73530QDRBRQ1 vs TC1263-3.0VETTR |
TPS73530QDNVRQ1 | 500-mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low-Dropout Linear Regulator 8-VSON -40 to 125 | Texas Instruments | TPS73530QDRBRQ1 vs TPS73530QDNVRQ1 |