Part Details for TPS73701DRBRG4 by Texas Instruments
Overview of TPS73701DRBRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS73701DRBRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS73701DRBRG4
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 1A Adj 1.2 to 5.0V RoHS: Compliant | 5800 |
|
$0.5170 / $1.3300 | Buy Now |
|
Win Source Electronics | IC REG LINEAR POS ADJ 1A 8SON / Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) | 520000 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for TPS73701DRBRG4
TPS73701DRBRG4 CAD Models
TPS73701DRBRG4 Part Data Attributes
|
TPS73701DRBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73701DRBRG4
Texas Instruments
1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for TPS73701DRBRG4
This table gives cross-reference parts and alternative options found for TPS73701DRBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73701DRBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73701DRBR | 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 | Texas Instruments | TPS73701DRBRG4 vs TPS73701DRBR |
TPS73701DRBTG4 | Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 8-SON -40 to 125 | Texas Instruments | TPS73701DRBRG4 vs TPS73701DRBTG4 |
TPS73701QDRBRQ1 | IC VREG 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, SON-8, Adjustable Positive Single Output LDO Regulator | Texas Instruments | TPS73701DRBRG4 vs TPS73701QDRBRQ1 |
TPS73701DRBT | 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 | Texas Instruments | TPS73701DRBRG4 vs TPS73701DRBT |