-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22681-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5088 In Stock |
|
$0.5838 / $1.5100 | Buy Now |
DISTI #
595-TPS73733DCQR
|
Mouser Electronics | LDO Voltage Regulators Cap-Free 1A LDO Reg RoHS: Compliant | 11237 |
|
$0.5970 / $1.5000 | Buy Now |
DISTI #
V72:2272_07424150
|
Arrow Electronics | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2309 Container: Cut Strips | Americas - 2392 |
|
$0.5773 / $1.4698 | Buy Now |
DISTI #
67040580
|
Verical | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R Min Qty: 11 Package Multiple: 1 Date Code: 2309 | Americas - 2392 |
|
$0.5773 / $1.2597 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6 | 1379 |
|
$0.7627 / $2.1790 | Buy Now |
DISTI #
TPS73733DCQR
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 1A, SOT223-6, SMD, ±3%, Ch: 1 Min Qty: 1 | 2487 |
|
$0.9600 / $1.4300 | Buy Now |
|
Ameya Holding Limited | 1A,3.3V,单路输出LDO,反向电流保护 | 8651 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1053 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 3.3V 1A SOT223-6 | 32843 |
|
RFQ | |
DISTI #
C1S746202723168
|
Chip1Stop | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2335 |
|
$0.5660 / $0.9840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73733DCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73733DCQR
Texas Instruments
1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS73733DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73733DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73733DCQG4 | 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS73733DCQR vs TPS73733DCQG4 |