Power Circuits
TPS73HD318PWP
Texas Instruments
Description: 750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125

Overview of TPS73HD318PWP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics

Price & Stock for TPS73HD318PWP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS73HD318PWP-ND
DigiKey IC REG LIN 1.8/3.3V 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 4171
In Stock
  • 37 $8.1100
$8.1100 Buy Now
DISTI # 296-2667-5-ND
DigiKey IC REG LIN 1.8/3.3V 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 86
In Stock
  • 1 $9.6200
  • 10 $7.3250
  • 50 $7.0162
$7.0162 / $9.6200 Buy Now
DISTI # 595-TPS73HD318PWP
Mouser Electronics LDO Voltage Regulators Dual Output LDO Reg RoHS: Compliant 0
  • 1 $8.3700
  • 10 $7.7000
  • 50 $7.3700
  • 100 $7.0100
  • 1,000 $6.9700
$6.9700 / $8.3700 Order Now
Bristol Electronics   110
RFQ
Bristol Electronics   77
RFQ
Rochester Electronics TPS73HD3 Dual Output Low-Dropout Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 4171
  • 1 $8.1900
  • 25 $8.0200
  • 100 $7.6900
  • 500 $7.3700
  • 1,000 $6.9600
$6.9600 / $8.1900 Buy Now

CAD Models for TPS73HD318PWP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS73HD318PWP by Texas Instruments

TPS73HD318PWP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
HTSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
0.22 V
Input Voltage Absolute-Max
11 V
Input Voltage-Max
10 V
Input Voltage-Min
3.97 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Load Regulation-Max
0.065%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
28
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.75 A
Output Current2-Max
0.75 A
Output Voltage1-Max
1.872 V
Output Voltage1-Min
1.728 V
Output Voltage1-Nom
1.8 V
Output Voltage2-Max
3.37 V
Output Voltage2-Min
3.23 V
Output Voltage2-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1.2 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
4%
Width
4.4 mm
Want to compare parts?
  1. TPS73HD318PWP
    Texas Instruments
    750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
    VS

Alternate Parts for TPS73HD318PWP

This table gives cross-reference parts and alternative options found for TPS73HD318PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73HD318PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS73HD318PWPG4 Dual Output Low-Dropout Voltage Regulator 28-HTSSOP -40 to 125 Texas Instruments TPS73HD318PWP vs TPS73HD318PWPG4
Part Number Description Manufacturer Compare
TPS73HD318PWPG4 Dual Output Low-Dropout Voltage Regulator 28-HTSSOP -40 to 125 Texas Instruments TPS73HD318PWP vs TPS73HD318PWPG4

Related Parts for TPS73HD318PWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS73HD318PWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS73HD318PWP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS73HD318PWP would you like to use for your alert(s)?
  • Please alert me when TPS73HD318PWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS73HD318PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS73HD318PWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS73HD318PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS73HD318PWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS73HD318PWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: