TPS74201 by: Texas Instruments

Part Details for TPS74201 by Texas Instruments

Overview of TPS74201 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TPS74201

TPS74201 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights for TPS74201

Reference Designs related to TPS74201

  • 1-GHz Signal Bandwidth RF Sampling Receiver Reference Design
    The RF sampling architecture offers an alternative to the traditional super-heterodyne architecture. An RF sampling analog-to-digital converter (ADC) operates at a high sampling rate and converts signals directly from radio frequencies (RF) to digital. Because of the high sampling rate: the RF sampling architecture supports very wide signal bandwidths. Higher signal bandwidths increase the capacity of the system allowing for faster data transmission or greater user access.The reference design features the ADC32RF45 which is a dual channel:14-bit resolution ADC sampling up to 3-GSPS. The maximum signal bandwidth is set by the ADC sampling rate divided by two. With this reference design the signal bandwidth capability exceeds 1-GHz. The maximum input frequency is set by the input bandwidth of the input buffers of the ADC and the input transformers. This reference design allows direct capture of RF signals up to 4-GHz which is suitable for all of the key telecommunication bands and S-band RADAR applications. The design includes an optimized clocking solution for maintaining the JESD204B serialized data interface and achieving the highest signal-to-noise ratio (SNR) performance.
  • FPGA Firmware Example of How To Interface Altera FPGAs to High-Speed LVDS-Interface Data Converters
    This reference design and the associated example Verilog code can be used as a starting point for interfacing Altera FPGAs to Texas Instruments' high-speed LVDS-interface analog-to-digital converters (ADC) and digital-to-analog converters (DAC). The firmware implementation is explained and the required timing constraints are discussed.
  • High-Bandwidth Arbitrary Waveform Generator Reference Design: DC or AC coupled: High-Voltage output
    In TIDA-00684 reference design a quad-channel TSW3080 evaluation module (EVM) is developed to shows how to use an active amplifier interface with the DAC38J84 to demonstrate an arbitrary-waveform-generator frontend. The DAC38J84 provides four DAC channels with 16 bits of resolution with a maximum update rate of 2.5 GSPS. The THS3217 provides a wideband differential-to-single-ended output. The THS3095 provides a high dynamic range output of up to 26 VP-P. The LMH5401 provides a very wideband differential output. All of these paths provide a DC-coupled interface with the ability to drive 50 Ω at a high-performance level. The design also includes a reference transformer path for comparison purposes.
  • TIDA-00053 针对 LiFePO4 应用的 1A 单节线性充电器的参考设计
    此参考设计用于为电池和/或系统提供最高 1A 的连续电流。它拥有一个 4.9 VDC、最大 50mA 的内部 LDO,可用于 USB 应用和任何其他用途。它使用高度集成的磷酸铁锂线 ( LiFePO4 ) 性电池充电器 bq25070,使本解决方案适于空间有限的便携式应用。它由 USB 端口或交流适配器供电,并为单节 LiFePO4 电池提供高达 1A 的充电电流。带 10.5V 输入过压保护的 30V 最大额定输入电压,支持低成本、未稳压的适配器。
  • Clocking Reference Design for RF Sampling ADCs in Signal Analyzers and Wireless Testers
    TIDA-01016 is a clocking solution for high dynamic range high speed ADC. RF input signals are directly captured using the RF sampling approach by high speed ADC. The ADC32RF45 is a dual- channel: 14-bit: 3-GSPS RF sampling ADC. The 3-dB input bandwidth is 3.2 GHz: and it captures signals up to 4 GHz. This design showcases the clocking solution using the LMX2582: to achieve the best SNR performance of ADC32RF45 at higher input frequencies used in microwave backhaul applications.
  • TIDM-FRAM-IRREFLECTIONSENSING MSP430FR2311 微控制器 IR 反射感测参考设计
    此参考设计展示了基于 MSP430™ FRAM 微处理器 (MCU) 且具有可配置模拟的红外反射感应解决方案,适用于感应和测量应用。它展示了 MCU 的超低功耗特性以及 FRAM 技术和集成式互阻抗放大器 (TIA) 的优势。单节 CR123 电池为板供电,使其使用寿命长达十多年。
  • TIDA-00508 采用 LDC1314 电感数字转换器的 1 度式刻度盘参考设计
    The LDC1314's unique inductive sensing capability is used to implement a contactless rotational position sensing solution that is accurate to 1 degree. It uses standard PCB technology and easily manufactured components to implement a low cost solution. This reference desig
  • Ultrasound smart probe power supply reference design
    Significant technological advancements and high degree of integration in Medical imaging: especially hand-held ultrasound smart probes: are pushing engineers to come up with highly-efficient: noise immune power solutions in a small size. This reference design documents end to end power and data solution for our high performance 128-channel Tx/64-channel Rx ultrasound smart probe solution with TX7332 transmit chip and AFE5832LP receive chip. The power tree includes a single-stage transformer-less HV generation (up to +/- 80V & height 55dB and ultra-compact size (90mm x 45mm x 20mm). All power rails can be synchronized to an external clock using our integrated buffer-divider CDCE949. This design also supports 1S battery input with a normal ultrasound operation of up to 2 hours.
  • PMP10896 针对企业级以太网交换机的完备 PMBus 电源系统参考设计
    Complete PMBus power system for 3 ASIC/FPGA cores, DDR3 core memory, and auxiliary voltages found on high-performance Ethernet Switches.
  • Altera Stratix Vgx Reference Design
    Reference Design for the Stratix Vgx. This design takes into account sequencing needs. Applicable for 25W applications. 
  • RF-Sampling S-Band Radar Receiver Reference Design
    A direct RF sampling receiver approach to a radar system operating in S-band is demonstrated using the ADC32RF45: 3-Gsps: 14-bit analog to digital converter (ADC). RF sampling reduces the complexity of a system by removing down conversion and using a high sampling rate enables wider signal bandwidths. The approach is demonstrated by building a receiver based on the ASR-11 air traffic control radar specifications.
  • PMP20089 适用于小型器件的宽输入电压同步降压转换器参考设计
    PMP20089 参考设计的输入电压范围为 10V 到 55V。输出为 4V/12A,并且针对效率和小解决方案尺寸进行了优化。
  • Multi-band RF Sampling Receiver Reference Design
    The RF sampling receiver captures signals directly in the radio frequency (RF) band. In a multi-band application the desired signals are not very wide band but they are spaced far apart within the spectrum. The reference design captures signals in different RF bands and digitally down-converts them to baseband.The reference design showcases the ADC32RF80 dual channel: 14-bit: 3-GSPS RF sampling telecom receiver. The device includes two digital down converters (DDC) per channel. The DDC offers decimation values from 8 to 32 and includes a 16-bit numerically controlled. With the high sampling rate of the ADC32RF80 the reference design captures a large swatch of RF spectrum which contains signals in multiple bands and potentially undesired interferers. The DDC independently mixes the desired bands to digital baseband. Decimation reduces the output data rate to a lower level and provides digital filtering around the desired band to eliminate interference and to improve signal-to-noise ratio performance. This feature is critical for high end telecommunication receivers that require high dynamic range.
  • HDMI 2.0 ESD Protection Reference Design
    This reference design is to show two distinct ways to protect the TMDS lines of a HDMI 2.0 drivers and retimers from electrostatic discharge (ESD). The HDMI standard is used in many applications from set-topboxes to notebooks to TV's. Since these ports are almost always external they are susceptible to an ESD event. The high speed HDMI 2.0 signals mean that the drivers cannot integrate good ESD protection in the IC so a discrete ESD protection device is needed. The HDMI drivers are also generally extremely sensitive meaning the ESD protection has to be ultra-low clamping. This design will go through the initial HDMI 2.0 compliance data for two setups: the ESD testing done on each board and the final HDMI 2.0 compliance data after testing. For more information about protecting the other 5 pins on the HDMI connector please see the ESD Protection for HDMI Applications technote.
  • PMP4737 用于 GSM/GPRS 的同步升压 (4.2V@370mA, 1.5Apk)
    The PMP4737 is a small synchronous boost with TPS61030 which supplies 4.2V@1.5A peak (GSM/GPRS module) from 2.5 to 3.6V source, which in this case is a supercap (super-capacitor).
  • PMP9484 具有升压转换器的高效紧凑型 100W 汽车类放大器参考设计
    PMP9484 is a 100W highly efficient and compact automotive amplifier reference design which can be used in 50W +50W stereo or 100W woofer applications.  The design is broadly divided into three main stages:1.) Highly efficient single-phase synchronous boost converter using the LM5122 co

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS74201 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS74201 by Texas Instruments

  • Please alert me when TPS74201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS74201 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS74201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS74201 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS74201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS74201 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: