-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6129
|
Newark | Single Channel Ldo ((Nw)), Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS74201RGWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.9700 / $6.4300 | Buy Now |
DISTI #
296-19890-1-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6404 In Stock |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
595-TPS74201RGWR
|
Mouser Electronics | LDO Voltage Regulators 1.5A LDO w/ Prog Soft-Start RoHS: Compliant | 3885 |
|
$2.9500 / $5.8800 | Buy Now |
|
Bristol Electronics | 719 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 245 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | 0.8 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PQCC20 | 196 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | 0.8 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PQCC20 | 31 |
|
$4.4250 / $6.6375 | Buy Now |
|
Quest Components | 0.8 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PQCC20 | 3397 |
|
$6.2955 / $12.5910 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 1.5A 20VQFN | 459155 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS74201RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74201RGWR
Texas Instruments
1.5-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.055 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS74201RGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74201RGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS74201RGWTG4 | 1.5-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator 20-VQFN -40 to 125 | Texas Instruments | TPS74201RGWR vs TPS74201RGWTG4 |
TPS74201RGWT | 1.5-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator 20-VQFN -40 to 125 | Texas Instruments | TPS74201RGWR vs TPS74201RGWT |
TPS74201RGWRG4 | 1.5-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator 20-VQFN -40 to 125 | Texas Instruments | TPS74201RGWR vs TPS74201RGWRG4 |