Part Details for TPS74610PQWDRBRQ1 by Texas Instruments
Overview of TPS74610PQWDRBRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS74610PQWDRBRQ1 | Texas Instruments | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 125 |
Price & Stock for TPS74610PQWDRBRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS74610PQWDRBRQ1CT-ND
|
DigiKey | AUTOMOTIVE 1-A, LOW-IQ, HIGH-PSR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4713 In Stock |
|
$0.3613 / $0.9200 | Buy Now |
DISTI #
595-PS74610PQWDRBRQ1
|
Mouser Electronics | LDO Voltage Regulators Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 125 RoHS: Compliant | 17409 |
|
$0.3610 / $0.9300 | Buy Now |
|
LCSC | 49dB(120Hz) 1A Fixed 1V Positive electrode 6V WSON-8-EP(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 234 |
|
$0.4010 / $0.5965 | Buy Now |
Part Details for TPS74610PQWDRBRQ1
TPS74610PQWDRBRQ1 CAD Models
TPS74610PQWDRBRQ1 Part Data Attributes
|
TPS74610PQWDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74610PQWDRBRQ1
Texas Instruments
Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC8,.12,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-29 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.79 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.0075% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.015 V | |
Output Voltage1-Min | 0.985 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
Alternate Parts for TPS74610PQWDRBRQ1
This table gives cross-reference parts and alternative options found for TPS74610PQWDRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74610PQWDRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS74611PQWDRVRQ1 | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125 | Texas Instruments | TPS74610PQWDRBRQ1 vs TPS74611PQWDRVRQ1 |
TPS74610PQWDRVRQ1 | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125 | Texas Instruments | TPS74610PQWDRBRQ1 vs TPS74610PQWDRVRQ1 |
BD10IC0MEFJ-LBH2 | Fixed Positive LDO Regulator, | ROHM Semiconductor | TPS74610PQWDRBRQ1 vs BD10IC0MEFJ-LBH2 |
TPS74611PQWDRBRQ1 | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 125 | Texas Instruments | TPS74610PQWDRBRQ1 vs TPS74611PQWDRBRQ1 |