-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS74615PQWDRVRQ1 | Texas Instruments | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS74615PQWDRVRQ1CT-ND
|
DigiKey | IC REG LINEAR 1.5V 1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4320 / $1.0900 | Buy Now |
DISTI #
595-PS74615PQWDRVRQ1
|
Mouser Electronics | LDO Voltage Regulators Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125 RoHS: Compliant | 2660 |
|
$0.4120 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS74615PQWDRVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74615PQWDRVRQ1
Texas Instruments
Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-26 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.525 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.5225 V | |
Output Voltage1-Min | 1.4775 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.85% |
This table gives cross-reference parts and alternative options found for TPS74615PQWDRVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74615PQWDRVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC37101-1.5BMTR | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | TPS74615PQWDRVRQ1 vs MIC37101-1.5BMTR |
MIC37101-1.65BM | Fixed Positive LDO Regulator, 1.65V, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | TPS74615PQWDRVRQ1 vs MIC37101-1.65BM |
TPS746115PQWDRBRQ1 | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 125 | Texas Instruments | TPS74615PQWDRVRQ1 vs TPS746115PQWDRBRQ1 |
MIC37101-1.65YM | 1.65V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | Microchip Technology Inc | TPS74615PQWDRVRQ1 vs MIC37101-1.65YM |
MIC37100-1.5WS | 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4 | Microchip Technology Inc | TPS74615PQWDRVRQ1 vs MIC37100-1.5WS |
MIC37101-1.65BMTR | Fixed Positive LDO Regulator, 1.65V, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | TPS74615PQWDRVRQ1 vs MIC37101-1.65BMTR |
TPS74617PQWDRBRQ1 | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 125 | Texas Instruments | TPS74615PQWDRVRQ1 vs TPS74617PQWDRBRQ1 |
MIC37100-1.5WS-TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4 | Microchip Technology Inc | TPS74615PQWDRVRQ1 vs MIC37100-1.5WS-TR |
MIC37100-1.65BS | Fixed Positive LDO Regulator, 1.65V, 0.5V Dropout, BIPolar, PDSO4, TO-261, SOT-223, 4 PIN | Microchip Technology Inc | TPS74615PQWDRVRQ1 vs MIC37100-1.65BS |
MIC37101-1.5BMTR | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | TPS74615PQWDRVRQ1 vs MIC37101-1.5BMTR |