Power Circuits
TPS74628PQWDRVRQ1
Texas Instruments
Description: Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125

Overview of TPS74628PQWDRVRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS74628PQWDRVRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS74628PQWDRVRQ1CT-ND
DigiKey IC REG LINEAR 2.8V 1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1712
In Stock
  • 1 $1.4300
  • 10 $1.0040
  • 25 $0.8972
  • 100 $0.7800
  • 250 $0.7240
  • 500 $0.6903
  • 1,000 $0.6625
  • 3,000 $0.4631
  • 6,000 $0.4500
  • 9,000 $0.4435
  • 15,000 $0.4362
  • 21,000 $0.4320
$0.4320 / $1.4300 Buy Now
DISTI # 595-PS74628PQWDRVRQ1
Mouser Electronics LDO Voltage Regulators Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125 RoHS: Compliant 1353
  • 1 $1.2200
  • 10 $1.0800
  • 100 $0.8340
  • 500 $0.7040
  • 1,000 $0.5560
  • 3,000 $0.4430
  • 6,000 $0.4220
  • 9,000 $0.4120
$0.4120 / $1.2200 Buy Now

CAD Models for TPS74628PQWDRVRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS74628PQWDRVRQ1 by Texas Instruments

TPS74628PQWDRVRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-06-26
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.355 V
Dropout Voltage1-Nom
0.19 V
Input Voltage-Max
6 V
Input Voltage-Min
3.3 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
2.842 V
Output Voltage1-Min
2.758 V
Output Voltage1-Nom
2.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
0.85%
Want to compare parts?
  1. TPS74628PQWDRVRQ1
    Texas Instruments
    Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125
    VS

Alternate Parts for TPS74628PQWDRVRQ1

This table gives cross-reference parts and alternative options found for TPS74628PQWDRVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74628PQWDRVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC6220C281MR-G Fixed Positive LDO Regulator, 2.8V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN Torex Semiconductor LTD TPS74628PQWDRVRQ1 vs XC6220C281MR-G
TPS74628PQWDRBRQ1 Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 125 Texas Instruments TPS74628PQWDRVRQ1 vs TPS74628PQWDRBRQ1
XC6220D281PR-G Fixed Positive LDO Regulator, 2.8V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN Torex Semiconductor LTD TPS74628PQWDRVRQ1 vs XC6220D281PR-G
XC6220C281PR-G Fixed Positive LDO Regulator, 2.8V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN Torex Semiconductor LTD TPS74628PQWDRVRQ1 vs XC6220C281PR-G
TPS79628DRBG4 IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.365 V DROPOUT, DSO8, 3 X 3 MM, SON-8, Fixed Positive Single Output LDO Regulator Texas Instruments TPS74628PQWDRVRQ1 vs TPS79628DRBG4
XC6220A281MR-G Fixed Positive LDO Regulator, 2.8V, 0.655V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN Torex Semiconductor LTD TPS74628PQWDRVRQ1 vs XC6220A281MR-G
TPS79628DRBRG4 2.8V FIXED POSITIVE LDO REGULATOR, 0.09V DROPOUT, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 Texas Instruments TPS74628PQWDRVRQ1 vs TPS79628DRBRG4
TPS79628DRBR Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 8-SON -40 to 85 Texas Instruments TPS74628PQWDRVRQ1 vs TPS79628DRBR
TPS79628-Q1 IC VREG FIXED POSITIVE LDO REGULATOR, Fixed Positive Single Output LDO Regulator Texas Instruments TPS74628PQWDRVRQ1 vs TPS79628-Q1
TPS79628DRBG4R IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.365 V DROPOUT, DSO8, 3 X 3 MM, SON-8, Fixed Positive Single Output LDO Regulator Texas Instruments TPS74628PQWDRVRQ1 vs TPS79628DRBG4R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS74628PQWDRVRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS74628PQWDRVRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS74628PQWDRVRQ1 would you like to use for your alert(s)?
  • Please alert me when TPS74628PQWDRVRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS74628PQWDRVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS74628PQWDRVRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS74628PQWDRVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS74628PQWDRVRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS74628PQWDRVRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: