Part Details for TPS74801AWDRCR by Texas Instruments
Overview of TPS74801AWDRCR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS74801AWDRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS74801AWDRCRCT-ND
|
DigiKey | IC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2500 In Stock |
|
$0.8272 / $1.8800 | Buy Now |
DISTI #
595-TPS74801AWDRCR
|
Mouser Electronics | LDO Voltage Regulators 1.5-A 0.8-V adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125 RoHS: Compliant | 5185 |
|
$0.7950 / $1.8800 | Buy Now |
|
Ameya Holding Limited | 58365 |
|
RFQ |
Part Details for TPS74801AWDRCR
TPS74801AWDRCR CAD Models
TPS74801AWDRCR Part Data Attributes:
|
TPS74801AWDRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74801AWDRCR
Texas Instruments
1.5-A 0.8-V adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.35 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 0.85% | |
Width | 3 mm |