-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS74801DRCR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6132
|
Newark | Ldo, Adj, 0.8V To 5.5V, 1.5A, Vson-10, Output Type:Adjustable, Input Voltage Min:860Mv, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:5.5V, Output Rohs Compliant: Yes |Texas Instruments TPS74801DRCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1634 |
|
$1.3200 / $1.7100 | Buy Now |
|
Bristol Electronics | 5652 |
|
RFQ | ||
|
Bristol Electronics | 4538 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 2166 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
TPS74801DRCR
|
TME | IC: voltage regulator, LDO,adjustable, 0.8÷3.6V, 1.5A, VSON10, SMD Min Qty: 1 | 4040 |
|
$0.4300 / $0.5680 | Buy Now |
|
Ameya Holding Limited | IC POW LDO TPS74801 ADJ 1.5A LPCC10 | 250 |
|
RFQ | |
DISTI #
SMC-TPS74801DRCR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1442 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 15000 |
|
RFQ | |
|
LCSC | 1.5A Adjustable 800mV3.6V Positive electrode 5.5V VSON-10-EP(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2980 |
|
$0.0971 / $0.2148 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3946 |
|
$0.2600 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS74801DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74801DRCR
Texas Instruments
1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.165 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS74801DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74801DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP59748MN1ADJTBG | onsemi | $1.1154 | LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail, DFN10, 3x3, 0.5P, 3000-REEL | TPS74801DRCR vs NCP59748MN1ADJTBG |
NCV59748MNADJTBG | onsemi | Check for Price | LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise Adjustable Voltage, DFN-10, 3000-REEL, Automotive Qualified | TPS74801DRCR vs NCV59748MNADJTBG |
NCV59748MWADJTBG | onsemi | Check for Price | LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise Adjustable Voltage, DFN-10, 3000-REEL, Automotive Qualified | TPS74801DRCR vs NCV59748MWADJTBG |
NCP59748MN2ADJTBG | onsemi | $1.1568 | LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail, QFN20 5x5, 0.65P, 3000-REEL | TPS74801DRCR vs NCP59748MN2ADJTBG |
NCV59748MLADJTBG | onsemi | Check for Price | LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise Adjustable Voltage, DFNW-10, 3000-REEL, Automotive Qualified | TPS74801DRCR vs NCV59748MLADJTBG |