-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, low-VIN (0.8-V) adjustable ultra-low-dropout voltage regulator with power good and enable 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48777-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10519 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
595-TPS74901DRCR
|
Mouser Electronics | LDO Voltage Regulators 3-A, low-VIN (0.8-V) adjustable ultra-low-dropout voltage regulator with power good and enable 10-VSON -40 to 125 RoHS: Compliant | 2287 |
|
$1.2900 / $1.9900 | Buy Now |
DISTI #
TPS74901DRCR
|
TME | IC: voltage regulator, LDO,adjustable, 0.8÷3.6V, 3A, VSON10, SMD Min Qty: 1 | 0 |
|
$1.6500 / $2.6100 | RFQ |
|
Chips Pulse Industry Limited | VSON-10 Dropout Regulators(LDO) RoHS Purchase Online, Ship Immediately | 241 |
|
$0.4545 / $0.5754 | Buy Now |
|
LCSC | VSON-10-EP(3x3) Linear Voltage Regulators (LDO) ROHS | 201 |
|
$0.5050 / $0.8421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS74901DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74901DRCR
Texas Instruments
3-A, low-VIN (0.8-V) adjustable ultra-low-dropout voltage regulator with power good and enable 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |