-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 10-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39490-1-ND
|
DigiKey | IC LED DRVR LIN PWM 25MA 10SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20377 In Stock |
|
$0.6050 / $1.1300 | Buy Now |
DISTI #
595-TPS75105DSKR
|
Mouser Electronics | LED Lighting Drivers LDO,Two-Bank LED Driver RoHS: Compliant | 3857 |
|
$0.6250 / $1.6100 | Buy Now |
|
Quest Components | 76800 |
|
$0.8148 / $2.1728 | Buy Now | |
|
Ameya Holding Limited | IC LED DRIVER LINEAR 10SON | 547365 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC LED DRVR LIN PWM 25MA 10SON | 243 |
|
$0.9036 / $1.1828 | Buy Now |
|
Chips Pulse Industry Limited | DFN-10-EP(2.5x2.5) LED Drivers ROHS Purchase Online, Ship Immediately | 291 |
|
$0.8298 / $0.9318 | Buy Now |
|
LCSC | DFN-10-EP(2.5x2.5) LED Drivers ROHS | 243 |
|
$0.5717 / $0.9897 | Buy Now |
|
Win Source Electronics | LED Driver 4 Segment 10-Pin WSON EP T/R / IC LED DRIVER LIN DIM 25MA 10SON | 11030 |
|
$23.2840 / $34.9260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS75105DSKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75105DSKR
Texas Instruments
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 10-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2.50 X 2.50 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS75105DSKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75105DSKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75105DSKT | Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 10-SON -40 to 85 | Texas Instruments | TPS75105DSKR vs TPS75105DSKT |