Power Circuits
TPS75133QPWP
Texas Instruments
Description: 1.5-A, ultra-low-dropout voltage regulator with low-IQ & power good 20-HTSSOP -40 to 125

Overview of TPS75133QPWP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS75133QPWP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS75133QPWP-ND
DigiKey IC REG LINEAR 3.3V 1.5A 20HTSSOP Min Qty: 79 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 4460
In Stock
  • 79 $3.8200
$3.8200 Buy Now
DISTI # 296-2677-5-ND
DigiKey IC REG LINEAR 3.3V 1.5A 20HTSSOP Min Qty: 79 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 210 $4.0636
$4.0636 Buy Now
DISTI # 595-TPS75133QPWP
Mouser Electronics LDO Voltage Regulators Fast-Tran-Resp 1.5-A RoHS: Compliant 0
  • 1 $6.3500
  • 10 $5.7400
  • 25 $5.4700
  • 70 $4.4900
  • 280 $4.4600
  • 560 $4.3600
  • 1,050 $4.2400
$4.2400 / $6.3500 Order Now
Rochester Electronics TPS751 1.5-A Low Dropout Voltage Regulators with Power Good RoHS: Compliant Status: Active Min Qty: 1 4460
  • 1 $3.8500
  • 25 $3.7700
  • 100 $3.6200
  • 500 $3.4700
  • 1,000 $3.2700
$3.2700 / $3.8500 Buy Now
Win Source Electronics IC REG LINEAR 3.3V 1.5A 20HTSSOP 1479
  • 15 $3.5210
  • 35 $2.8890
  • 54 $2.7990
  • 74 $2.7090
  • 96 $2.6190
  • 128 $2.3480
$2.3480 / $3.5210 Buy Now

CAD Models for TPS75133QPWP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS75133QPWP by Texas Instruments

TPS75133QPWP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.3 V
Dropout Voltage1-Nom
0.16 V
Input Voltage Absolute-Max
5.5 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.636 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Line Regulation-Max
0.0023%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
20
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
3.336 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.2 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
4.4 mm
Want to compare parts?
  1. TPS75133QPWP
    Texas Instruments
    1.5-A, ultra-low-dropout voltage regulator with low-IQ & power good 20-HTSSOP -40 to 125
    VS

Alternate Parts for TPS75133QPWP

This table gives cross-reference parts and alternative options found for TPS75133QPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75133QPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS75133QPWPRG4 Single Output LDO, 1.5A, Fixed(3.3V), PowerGood (PG) Output, Fast Transient Response 20-HTSSOP -40 to 125 Texas Instruments TPS75133QPWP vs TPS75133QPWPRG4
TPS75133QPWPR 1.5-A, ultra-low-dropout voltage regulator with low-IQ & power good 20-HTSSOP -40 to 125 Texas Instruments TPS75133QPWP vs TPS75133QPWPR
Part Number Description Manufacturer Compare
TPS75133QPWPG4 1.5-A Low Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125 Texas Instruments TPS75133QPWP vs TPS75133QPWPG4
TPS75133QPWPR 1.5-A, ultra-low-dropout voltage regulator with low-IQ & power good 20-HTSSOP -40 to 125 Texas Instruments TPS75133QPWP vs TPS75133QPWPR

Related Parts for TPS75133QPWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS75133QPWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS75133QPWP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS75133QPWP would you like to use for your alert(s)?
  • Please alert me when TPS75133QPWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS75133QPWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS75133QPWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS75133QPWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS75133QPWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS75133QPWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: