Part Details for TPS75518KTTR by Texas Instruments
Overview of TPS75518KTTR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS75518KTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS75518KTTR-ND
|
DigiKey | IC REG LIN 1.8V 5A DDPAK/TO263-5 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
12845 In Stock |
|
$4.1900 | Buy Now |
DISTI #
296-29783-1-ND
|
DigiKey | IC REG LIN 1.8V 5A DDPAK/TO263-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8077 / $6.9700 | Buy Now |
DISTI #
595-TPS75518KTTR
|
Mouser Electronics | LDO Voltage Regulators 1.8-Volt 5A LDO RoHS: Compliant | 241 |
|
$3.7700 / $7.1100 | Buy Now |
DISTI #
V72:2272_07424334
|
Arrow Electronics | LDO Regulator Pos 1.8V 5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1934 Container: Cut Strips | Americas - 21 |
|
$3.1000 / $3.1210 | Buy Now |
DISTI #
50819934
|
Verical | LDO Regulator Pos 1.8V 5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1934 | Americas - 21 |
|
$3.1000 / $3.1210 | Buy Now |
|
Rochester Electronics | TPS755 5-A, Low Quiescent Current, Fast Transient Response LDO RoHS: Compliant Status: Active Min Qty: 1 | 12845 |
|
$3.5900 / $4.2300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 5A DDPAK | 12101 |
|
RFQ |
Part Details for TPS75518KTTR
TPS75518KTTR CAD Models
TPS75518KTTR Part Data Attributes
|
TPS75518KTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75518KTTR
Texas Instruments
5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.00486% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.925 mm |
Alternate Parts for TPS75518KTTR
This table gives cross-reference parts and alternative options found for TPS75518KTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75518KTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75518KTTRG3 | 5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS75518KTTR vs TPS75518KTTRG3 |