There are no models available for this part yet.
Overview of TPS75918KTT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS75918KTT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 23 |
|
$4.7040 / $7.0560 | Buy Now |
CAD Models for TPS75918KTT by Texas Instruments
Part Data Attributes for TPS75918KTT by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
D2PAK
|
Package Description
|
TO-263, SMSIP5H,.6,67TB
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.4 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.8 V
|
JESD-30 Code
|
R-PSSO-G5
|
Length
|
10.16 mm
|
Line Regulation-Max
|
0.00486%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
7.5 A
|
Output Voltage1-Max
|
1.854 V
|
Output Voltage1-Min
|
1.746 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
5.13 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
3%
|
Width
|
8.925 mm
|
Alternate Parts for TPS75918KTT
This table gives cross-reference parts and alternative options found for TPS75918KTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75918KTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75918KTTTG3 | 1.8V FIXED POSITIVE LDO REGULATOR, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | TPS75918KTT vs TPS75918KTTTG3 |
TPS75918KTTR | 1.8V FIXED POSITIVE LDO REGULATOR, PSSO5, PLASTIC, TO-263, 5 PIN | Texas Instruments | TPS75918KTT vs TPS75918KTTR |
TPS75918KTTT | 7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 | Texas Instruments | TPS75918KTT vs TPS75918KTTT |
Related Parts for TPS75918KTT
-
TPS76901QDBVRQ1Linear Regulator ICs
-
TMP86FH47UGMicrocontrollers
-
TPS60243DGKTG4Switching Regulator or Controllers
-
TPS3305-18DGNPower Management Circuits
-
QPI-5LZOther Analog ICs
-
LNT1J223MSEFixed Capacitors
-
HFB35HB20CRectifier Diodes
-
SN65LBC170DBLine Driver or Receivers
-
AD5064BRUZDigital to Analog Converters