Part Details for TPS76325DBV by Texas Instruments
Overview of TPS76325DBV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS76325DBVR | Texas Instruments | Low Iq, 150-mA, Low-Dropout Linear Regulators 5-SOT-23 | |
TPS76325DBVT | Texas Instruments | Low Iq, 150-mA, Low-Dropout Linear Regulators 5-SOT-23 | |
TPS76325DBVRG4 | Texas Instruments | Low Iq, 150-mA, Low-Dropout Linear Regulators 5-SOT-23 |
Price & Stock for TPS76325DBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LDO 2.5V 0.15A SOT23-5 | 66320 |
|
$0.2270 / $0.3400 | Buy Now |