Power Circuits
TPS76633DG4
Texas Instruments
Description:  250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125

Overview of TPS76633DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS76633DG4 Texas Instruments Low Quiescent Current, 250-mA, Low Dropout Voltage Regulators 8-SOIC -40 to 125

CAD Models for TPS76633DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS76633DG4 by Texas Instruments

TPS76633DG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.4 V
Dropout Voltage1-Nom
0.14 V
Input Voltage Absolute-Max
13.5 V
Input Voltage-Max
10 V
Input Voltage-Min
3.799 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
3.399 V
Output Voltage1-Min
3.201 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
3.9 mm
Want to compare parts?
  1. TPS76633DG4
    Texas Instruments
     250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
    VS

Alternate Parts for TPS76633DG4

This table gives cross-reference parts and alternative options found for TPS76633DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76633DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS76633DRG4 Low Quiescent Current, 250-mA, Low Dropout Voltage Regulators 8-SOIC -40 to 125 Texas Instruments TPS76633DG4 vs TPS76633DRG4
TPS76633D  250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125 Texas Instruments TPS76633DG4 vs TPS76633D
TPS76633DR  250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125 Texas Instruments TPS76633DG4 vs TPS76633DR
Part Number Description Manufacturer Compare
TPS76633D  250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125 Texas Instruments TPS76633DG4 vs TPS76633D
TPS76633DR  250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125 Texas Instruments TPS76633DG4 vs TPS76633DR
TPS76633DRG4 Low Quiescent Current, 250-mA, Low Dropout Voltage Regulators 8-SOIC -40 to 125 Texas Instruments TPS76633DG4 vs TPS76633DRG4

Related Parts for TPS76633DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS76633DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS76633DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS76633DG4 would you like to use for your alert(s)?
  • Please alert me when TPS76633DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS76633DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS76633DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS76633DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS76633DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS76633DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: