-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS76727QPWP-ND
|
DigiKey | IC REG LINEAR 2.7V 1A 20HTSSOP Min Qty: 137 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2354 In Stock |
|
$2.2000 | Buy Now |
DISTI #
296-8080-5-ND
|
DigiKey | IC REG LINEAR 2.7V 1A 20HTSSOP Min Qty: 137 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8495 | Buy Now |
DISTI #
595-TPS76727QPWP
|
Mouser Electronics | LDO Voltage Regulators Fast-Transient Response 1-A RoHS: Compliant | 0 |
|
$2.4100 / $2.8000 | Order Now |
|
Quest Components | 2.7 V FIXED POSITIVE LDO REGULATOR, PDSO20 | 18 |
|
$2.1000 / $4.2000 | Buy Now |
|
Rochester Electronics | TPS767 Fast-Transient-Response 1-A Low-Dropout Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 2354 |
|
$1.8900 / $2.2200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.7V 1A 20HTSSOP | 5515 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 2.7V 1A 20HTSSOP | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS76727QPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76727QPWP
Texas Instruments
1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.003% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.754 V | |
Output Voltage1-Min | 2.646 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS76727QPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76727QPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76727QPWPG4 | Single Output LDO, 1.0A, Fixed(2.7V), Low Quiescent Current, Fast Transient Response 20-HTSSOP -40 to 125 | Texas Instruments | TPS76727QPWP vs TPS76727QPWPG4 |
TPS76727QPWPRG4 | 2.7V FIXED POSITIVE LDO REGULATOR, PDSO20, PLASTIC, HTSSOP-20 | Texas Instruments | TPS76727QPWP vs TPS76727QPWPRG4 |