-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS76833QDR | Texas Instruments | Fast Transient Response, 1-A, Low-Dropout Voltage Regulators 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46395-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6085 In Stock |
|
$1.6000 / $2.5700 | Buy Now |
DISTI #
595-TPS76833QDR
|
Mouser Electronics | LDO Voltage Regulators Micropower LDO Reg RoHS: Compliant | 4533 |
|
$1.5900 / $2.0600 | Buy Now |
DISTI #
65551616
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2228 | Americas - 1568 |
|
$1.6410 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.575V DROPOUT, PMOS, PDSO8 | 20 |
|
$1.8000 / $3.6000 | Buy Now |
DISTI #
C1S746201502294
|
Chip1Stop | LDO Regulator Pos 3.3V 1A 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2450 |
|
$1.5600 / $1.5900 | Buy Now |
DISTI #
C1S746203936015
|
Chip1Stop | LDO Regulator Pos 3.3V 1A 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 1568 |
|
$1.6410 / $2.2600 | Buy Now |
|
LCSC | 1A 60dB(1kHz) Fixed 3.3V Positive electrode 10V SOIC-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1042 |
|
$1.0954 / $1.9021 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 1A 8SOIC | 10686 |
|
$2.2620 / $3.3930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS76833QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76833QDR
Texas Instruments
1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.875 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS76833QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76833QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76833QD | 1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | TPS76833QDR vs TPS76833QD |
TPS76833QDRG4 | 1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | TPS76833QDR vs TPS76833QDRG4 |