Power Circuits
TPS77518MPWPREP
Texas Instruments
Description: Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125

Overview of TPS77518MPWPREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for TPS77518MPWPREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS77518MPWPREP-ND
DigiKey IC REG LIN 1.8V 500MA 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2584
In Stock
  • 25 $12.3400
$12.3400 Buy Now
DISTI # 296-18164-1-ND
DigiKey IC REG LIN 1.8V 500MA 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $20.0700
  • 2,000 $11.5666
$11.5666 / $20.0700 Buy Now
DISTI # 595-TPS77518MPWPREP
Mouser Electronics LDO Voltage Regulators Mil Enh Fast-Trans Resp 500mA LDO RoHS: Compliant 212
  • 1 $18.1100
  • 10 $16.6500
  • 25 $15.9600
  • 100 $14.0600
  • 250 $13.4800
  • 500 $12.6200
  • 1,000 $11.5800
  • 2,000 $10.8500
$10.8500 / $18.1100 Buy Now
Rochester Electronics TPS77518-EP Enhanced Product Fast-Transient-Response 500-Ma Low-Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 1000
  • 1 $12.4600
  • 25 $12.2100
  • 100 $11.7100
  • 500 $11.2100
  • 1,000 $10.5900
$10.5900 / $12.4600 Buy Now

CAD Models for TPS77518MPWPREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS77518MPWPREP by Texas Instruments

TPS77518MPWPREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.169 V
Dropout Voltage1-Nom
0.169 V
Input Voltage Absolute-Max
13.5 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Regulation-Max
0.003%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
20
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
1.836 V
Output Voltage1-Min
1.764 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.2 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
4.4 mm
Want to compare parts?
  1. TPS77518MPWPREP
    Texas Instruments
    Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125
    VS

Alternate Parts for TPS77518MPWPREP

This table gives cross-reference parts and alternative options found for TPS77518MPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77518MPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/03631-04XE Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 Texas Instruments TPS77518MPWPREP vs V62/03631-04XE
Part Number Description Manufacturer Compare
TPS77518PWP 500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 Texas Instruments TPS77518MPWPREP vs TPS77518PWP
V62/03630-02XE Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125 Texas Instruments TPS77518MPWPREP vs V62/03630-02XE
TPS76833QPWPG4 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 Texas Instruments TPS77518MPWPREP vs TPS76833QPWPG4
V62/03631-04XE Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 Texas Instruments TPS77518MPWPREP vs V62/03631-04XE
TPS76815QPWPR 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 Texas Instruments TPS77518MPWPREP vs TPS76815QPWPR
TPS75218QPWPEP 1.8V FIXED POSITIVE LDO REGULATOR, PDSO20, PLASTIC, HTSSOP-20 Texas Instruments TPS77518MPWPREP vs TPS75218QPWPEP
TPS76815QPWP 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 Texas Instruments TPS77518MPWPREP vs TPS76815QPWP
TPS77525MPWPREP Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 Texas Instruments TPS77518MPWPREP vs TPS77525MPWPREP
TPS77525PWPR 2.5V FIXED POSITIVE LDO REGULATOR, PDSO20, GREEN, PLASTIC, HTSSOP-20 Texas Instruments TPS77518MPWPREP vs TPS77525PWPR
V62/03635-02XE Enhanced product, fast transient response voltage regular 20-HTSSOP -40 to 125 Texas Instruments TPS77518MPWPREP vs V62/03635-02XE

Related Parts for TPS77518MPWPREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS77518MPWPREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS77518MPWPREP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS77518MPWPREP would you like to use for your alert(s)?
  • Please alert me when TPS77518MPWPREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS77518MPWPREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS77518MPWPREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS77518MPWPREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS77518MPWPREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS77518MPWPREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: