Datasheets
TPS77533PWPG4 by: Texas Instruments

Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125

Part Details for TPS77533PWPG4 by Texas Instruments

Overview of TPS77533PWPG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS77533PWPG4

Part # Distributor Description Stock Price Buy
Rochester Electronics Fixed Positive LDO Regulator, 3.3V, 0.287V Dropout, PMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 151
  • 1 $1.6600
  • 25 $1.6300
  • 100 $1.5600
  • 500 $1.4900
  • 1,000 $1.4100
$1.4100 / $1.6600 Buy Now

Part Details for TPS77533PWPG4

TPS77533PWPG4 CAD Models

TPS77533PWPG4 Part Data Attributes

TPS77533PWPG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS77533PWPG4 Texas Instruments Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description GREEN, PLASTIC, HTSSOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.287 V
Dropout Voltage1-Nom 0.169 V
Input Voltage Absolute-Max 13.5 V
Input Voltage-Max 10 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 20
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.2 mm
Surface Mount YES
Technology PMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 4.4 mm

Alternate Parts for TPS77533PWPG4

This table gives cross-reference parts and alternative options found for TPS77533PWPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77533PWPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS77533PWP 500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 Texas Instruments TPS77533PWPG4 vs TPS77533PWP
TPS77533PWPRG4 Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 Texas Instruments TPS77533PWPG4 vs TPS77533PWPRG4
TPS77533PWPR 500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 Texas Instruments TPS77533PWPG4 vs TPS77533PWPR
Part Number Description Manufacturer Compare
TPS76818QPWPG4 Fast Transient Response, 1-A, Low-Dropout Voltage Regulators 20-HTSSOP -40 to 125 Texas Instruments TPS77533PWPG4 vs TPS76818QPWPG4
TPS76825QPWPR 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 Texas Instruments TPS77533PWPG4 vs TPS76825QPWPR
TPS77533PWPR 500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 Texas Instruments TPS77533PWPG4 vs TPS77533PWPR
TPS75225QPWPREP Enhanced product, fast transient response voltage regular 20-HTSSOP -40 to 125 Texas Instruments TPS77533PWPG4 vs TPS75225QPWPREP
TPS75218QPWPREP Enhanced product, fast transient response voltage regular 20-HTSSOP -40 to 125 Texas Instruments TPS77533PWPG4 vs TPS75218QPWPREP
TPS76825QPWPREP Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125 Texas Instruments TPS77533PWPG4 vs TPS76825QPWPREP
TPS77525MPWPREP Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 Texas Instruments TPS77533PWPG4 vs TPS77525MPWPREP
TPS76815QPWP 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 Texas Instruments TPS77533PWPG4 vs TPS76815QPWP
TPS76825QPWPRG4 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 Texas Instruments TPS77533PWPG4 vs TPS76825QPWPRG4
V62/03632-11XE Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -55 to 125 Texas Instruments TPS77533PWPG4 vs V62/03632-11XE

TPS77533PWPG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS77533PWPG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS77533PWPG4 by Texas Instruments

  • Please alert me when TPS77533PWPG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS77533PWPG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS77533PWPG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS77533PWPG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS77533PWPG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS77533PWPG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: