Part Details for TPS77601PWPRQ1 by Texas Instruments
Overview of TPS77601PWPRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS77601PWPRQ1
TPS77601PWPRQ1 CAD Models
TPS77601PWPRQ1 Part Data Attributes
|
TPS77601PWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77601PWPRQ1
Texas Instruments
1.2 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, PLASTIC, HTSSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TPS77601PWPRQ1
This table gives cross-reference parts and alternative options found for TPS77601PWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77601PWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77601PWPG4 | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125 | Texas Instruments | TPS77601PWPRQ1 vs TPS77601PWPG4 |
TPS77601QPWPRG4Q1 | Automotive 500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS77601PWPRQ1 vs TPS77601QPWPRG4Q1 |
TPS77601QPWPRQ1 | Automotive 500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS77601PWPRQ1 vs TPS77601QPWPRQ1 |
TPS77601PWPRG4 | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125 | Texas Instruments | TPS77601PWPRQ1 vs TPS77601PWPRG4 |
TPS77601PWPR | 500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS77601PWPRQ1 vs TPS77601PWPR |
TPS77601PWPQ1 | 1.2 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, PLASTIC, HTSSOP-20 | Texas Instruments | TPS77601PWPRQ1 vs TPS77601PWPQ1 |
TPS77601MPWPREP | 1.2 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, POWER PAD, PLASTIC, TSSOP-20 | Texas Instruments | TPS77601PWPRQ1 vs TPS77601MPWPREP |