Part Details for TPS77818PWP by Texas Instruments
Overview of TPS77818PWP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS77818PWPR | Texas Instruments | 750-mA, LDO Voltage Regulators with Power Good 20-HTSSOP -40 to 125 | |
TPS77818PWPG4 | Texas Instruments | 750-mA, LDO Voltage Regulators with Power Good 20-HTSSOP -40 to 125 | |
TPS77818PWP | Texas Instruments | 750-mA, LDO Voltage Regulators with Power Good 20-HTSSOP -40 to 125 |
Price & Stock for TPS77818PWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS77818PWP-ND
|
DigiKey | IC REG LIN 1.8V 750MA 20HTSSOP Min Qty: 139 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7632 In Stock |
|
$2.1700 | Buy Now |
DISTI #
296-8139-5-ND
|
DigiKey | IC REG LIN 1.8V 750MA 20HTSSOP Min Qty: 139 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2979 | Buy Now |
DISTI #
595-TPS77818PWP
|
Mouser Electronics | LDO Voltage Regulators Fast-Tran-Res 750-mA RoHS: Compliant | 168 |
|
$2.4600 / $4.0200 | Buy Now |
|
Rochester Electronics | TPS778 750-mA, LDO Voltage Regulators with Power Good RoHS: Compliant Status: Active Min Qty: 1 | 7632 |
|
$1.8600 / $2.1900 | Buy Now |
Part Details for TPS77818PWP
TPS77818PWP CAD Models
TPS77818PWP Part Data Attributes
|
TPS77818PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77818PWP
Texas Instruments
750-mA, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
Alternate Parts for TPS77818PWP
This table gives cross-reference parts and alternative options found for TPS77818PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77818PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77818PWPRG4 | 750-mA, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS77818PWP vs TPS77818PWPRG4 |
TPS77818PWPG4 | 750-mA, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS77818PWP vs TPS77818PWPG4 |