There are no models available for this part yet.
Overview of TPS77818PWPR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS77818PWPR | Texas Instruments | 750-mA, LDO Voltage Regulators with Power Good 20-HTSSOP -40 to 125 |
Price & Stock for TPS77818PWPR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TPS77818PWPR-ND
|
DigiKey | IC REG LIN 1.8V 750MA 20HTSSOP Min Qty: 163 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
654 In Stock |
|
$1.8400 | Buy Now | |
DISTI #
TPS77818PWPR-ND
|
DigiKey | IC REG LIN 1.8V 750MA 20HTSSOP Min Qty: 163 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7562 / $1.8003 | Buy Now | |
DISTI #
595-TPS77818PWPR
|
Mouser Electronics | LDO Voltage Regulators Fast-Tran-Res 750-mA RoHS: Compliant | 0 |
|
$1.6400 / $1.7000 | Order Now | |
Rochester Electronics | TPS778 750-mA, LDO Voltage Regulators with Power Good RoHS: Compliant Status: Active Min Qty: 1 | 654 |
|
$1.5800 / $1.8500 | Buy Now |
CAD Models for TPS77818PWPR by Texas Instruments
Part Data Attributes for TPS77818PWPR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
HTSSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.26 V
|
Input Voltage Absolute-Max
|
13.5 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
20
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.75 A
|
Output Voltage1-Max
|
1.836 V
|
Output Voltage1-Min
|
1.764 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Technology
|
PMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
4.4 mm
|
Alternate Parts for TPS77818PWPR
This table gives cross-reference parts and alternative options found for TPS77818PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77818PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77818PWPRG4 | 750-mA, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS77818PWPR vs TPS77818PWPRG4 |
TPS77818PWPG4 | 750-mA, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS77818PWPR vs TPS77818PWPG4 |
Related Parts for TPS77818PWPR
-
TPS799185DDCRG4Linear Regulator ICs
-
MCF51AC256ACLKEMicrocontrollers
-
TPS62740DSSTSwitching Regulator or Controllers
-
TPS6591104A2ZRCRPower Management Circuits
-
TS931ILTOperational Amplifiers
-
TPS2034DRG4Peripheral Drivers
-
MRA4004T3GRectifier Diodes
-
TPSMB27ATransient Suppressors
-
TQD100ZGE-ANPower Supply Modules