-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6173
|
Newark | Regulator, Ldo, Adj, 150Ma, Tsot-23-5, Output Type:Adjustable, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.22V, Adjustable Output Voltage Max:5.25V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78101DDCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 794 |
|
$0.6660 / $1.0500 | Buy Now |
DISTI #
296-23333-1-ND
|
DigiKey | IC REG LIN POS ADJ 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21820 In Stock |
|
$0.4202 / $1.0800 | Buy Now |
DISTI #
595-TPS78101DDCR
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 150 mA Adj RoHS: Compliant | 2981 |
|
$0.3930 / $1.0400 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.15A 5SOT | 200 |
|
RFQ | |
DISTI #
3007937
|
element14 Asia-Pacific | REGULATOR, LDO, ADJ, 150MA, TSOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 794 |
|
$0.4097 / $1.0573 | Buy Now |
DISTI #
3007937RL
|
element14 Asia-Pacific | REGULATOR, LDO, ADJ, 150MA, TSOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 794 |
|
$0.4097 / $0.7078 | Buy Now |
DISTI #
3007937
|
Farnell | REGULATOR, LDO, ADJ, 150MA, TSOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 794 |
|
$0.4373 / $1.1565 | Buy Now |
DISTI #
3007937RL
|
Farnell | REGULATOR, LDO, ADJ, 150MA, TSOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 794 |
|
$0.4373 / $0.6753 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 0.15A 5SOT | 14800 |
|
$2.4260 / $3.6380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS78101DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS78101DDCR
Texas Instruments
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.27 | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS78101DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS78101DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS78101DDCTG4 | 150mA, LDO Reg, Ultralow-Power, Iq 1uA w/ Pin-Selectable, Dual-Level Output Volt 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS78101DDCR vs TPS78101DDCTG4 |
TPS78101DDCRG4 | 150mA, LDO Reg, Ultralow-Power, Iq 1uA w/ Pin-Selectable, Dual-Level Output Volt 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS78101DDCR vs TPS78101DDCRG4 |
TPS78101DDCT | 150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS78101DDCR vs TPS78101DDCT |