-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18172-1-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6135 In Stock |
|
$1.2631 / $2.8700 | Buy Now |
DISTI #
595-TPS79333DBVREP
|
Mouser Electronics | LDO Voltage Regulators Mil Enh Ultra Lo Noise Hi PSRR 200mA RoHS: Compliant | 3669 |
|
$1.2600 / $2.8700 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.18 V DROPOUT, PDSO5 | 68 |
|
$2.0000 / $4.0000 | Buy Now |
|
Rochester Electronics | TPS79333-EP Enhanced Product Ultralow-Noise High Psrr Fast Rf 200-Ma Low-Dropout Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 153 |
|
$1.1900 / $1.4000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3.3V 0.2A SOT23-5 | 43012 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79333DBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79333DBVREP
Texas Instruments
Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.102 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.546 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00475% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS79333DBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79333DBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985A-17DBVT | 1.7V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS79333DBVREP vs LP2985A-17DBVT |
LP2982IM5X-3.6/NOPB | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | TPS79333DBVREP vs LP2982IM5X-3.6/NOPB |
MC78PC28NTR | Linear Voltage Regulator, LDO, Low Noise, 150 mA, SOT-23 5 LEAD, 1-REEL | onsemi | TPS79333DBVREP vs MC78PC28NTR |
TPS76033DBVT | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS79333DBVREP vs TPS76033DBVT |
TPS76132DBVT | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | TPS79333DBVREP vs TPS76132DBVT |
LP2980IM5X-3.6 | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | TPS79333DBVREP vs LP2980IM5X-3.6 |
LP2985AIM5-2.9/NOPB | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS79333DBVREP vs LP2985AIM5-2.9/NOPB |
UZXCL330H5 | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO5, 2.10 X 2 MM, SC-70, 5 PIN | Diodes Incorporated | TPS79333DBVREP vs UZXCL330H5 |
NJM2861F26 | Fixed Positive LDO Regulator, 2.6V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | TPS79333DBVREP vs NJM2861F26 |
LD2980CM28TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | TPS79333DBVREP vs LD2980CM28TR |