-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7779
|
Newark | Ldo, Fixed, 1.8V, 1A, Sot-223-6, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79618DCQR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$2.9700 / $6.6200 | Buy Now |
DISTI #
2156-TPS79618DCQR-ND
|
DigiKey | IC REG LINEAR 1.8V 1A SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6439 In Stock |
|
$1.4600 | Buy Now |
DISTI #
296-13762-1-ND
|
DigiKey | IC REG LINEAR 1.8V 1A SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1943 In Stock |
|
$1.3057 / $3.2400 | Buy Now |
DISTI #
595-TPS79618DCQR
|
Mouser Electronics | LDO Voltage Regulators High PSRR Fast RF High-Enable 1A RoHS: Compliant | 1198 |
|
$1.3000 / $2.6200 | Buy Now |
DISTI #
V72:2272_07425702
|
Arrow Electronics | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1544 Container: Cut Strips | Americas - 1085 |
|
$1.3220 / $1.3560 | Buy Now |
|
Rochester Electronics | TPS796 Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 6439 |
|
$1.2500 / $1.4700 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 1A SOT223-6 | 73995 |
|
RFQ | |
DISTI #
SMC-TPS79618DCQR
|
Sensible Micro Corporation | Ldo Regulator Pos 1.8V 1A 6-Pin(5+Tab) Sot-223 T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Cut Tape | 10 |
|
$1.0822 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79618DCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79618DCQR
Texas Instruments
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0058% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS79618DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79618DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79618DCQ | 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS79618DCQR vs TPS79618DCQ |
TPS79618DCQRG4 | 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS79618DCQR vs TPS79618DCQRG4 |