Part Details for TPS79628KTTT by Texas Instruments
Overview of TPS79628KTTT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS79628KTTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.8V, 0.365V Dropout, BICMOS, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5975 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for TPS79628KTTT
TPS79628KTTT CAD Models
TPS79628KTTT Part Data Attributes
|
TPS79628KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79628KTTT
Texas Instruments
Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.365 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.165 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0057% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.925 mm |
Alternate Parts for TPS79628KTTT
This table gives cross-reference parts and alternative options found for TPS79628KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79628KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79628KTT | Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS79628KTTT vs TPS79628KTT |
TPS79628KTTR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.365V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | TPS79628KTTT vs TPS79628KTTR |
TPS79628KTTRG3 | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.365 V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5, Fixed Positive Single Output LDO Regulator | Texas Instruments | TPS79628KTTT vs TPS79628KTTRG3 |