Power Circuits
TPS79718DCKT
Texas Instruments
Description: 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85

Overview of TPS79718DCKT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TPS79718DCKTG4 Texas Instruments Ultralow IQ, 50mA LDO Linear Regulators with Power Good Output 5-SC70 -40 to 85
TPS79718DCKT Texas Instruments Ultralow IQ, 50mA LDO Linear Regulators with Power Good Output 5-SC70 -40 to 85

Price & Stock for TPS79718DCKT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH8265
Newark V Reg Ldo 10Ma +1.8V, Smd, 79718, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:50Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79718DCKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.7000
  • 10 $1.6300
  • 25 $1.5500
  • 50 $1.4800
  • 100 $1.4200
$1.4200 / $1.7000 Buy Now
DISTI # 296-27110-1-ND
DigiKey IC REG LINEAR 1.8V 50MA SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2121
In Stock
  • 1 $1.4200
  • 10 $0.9980
  • 25 $0.8916
  • 100 $0.7750
  • 250 $0.7193
  • 500 $0.6858
  • 750 $0.6690
  • 1,250 $0.6503
  • 1,750 $0.6394
  • 2,500 $0.6290
  • 6,250 $0.6064
  • 12,500 $0.5928
$0.5928 / $1.4200 Buy Now
DISTI # 595-TPS79718DCKT
Mouser Electronics LDO Voltage Regulators 10-mA 1.8-V LDO RoHS: Compliant 500
  • 1 $1.4500
  • 10 $1.2300
  • 100 $0.9260
  • 250 $0.9260
  • 500 $0.8000
  • 1,000 $0.6570
  • 2,500 $0.6130
  • 5,000 $0.5820
  • 10,000 $0.5610
$0.5610 / $1.4500 Buy Now
Bristol Electronics   500
RFQ
Quest Components 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5 400
  • 1 $2.0175
  • 51 $1.0088
  • 199 $0.8070
$0.8070 / $2.0175 Buy Now
Quest Components 1.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5 78
  • 1 $1.2105
  • 16 $0.7263
  • 70 $0.5649
$0.5649 / $1.2105 Buy Now
Rochester Electronics TPS797 Ultralow IQ, 50mA LDO Linear Regulators with Power Good Output RoHS: Compliant Status: Active Min Qty: 1 40
  • 1 $0.6329
  • 25 $0.6202
  • 100 $0.5949
  • 500 $0.5696
  • 1,000 $0.5380
$0.5380 / $0.6329 Buy Now
DISTI # C1S746200610550
Chip1Stop LDO Regulator Pos 1.8V 0.05A 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 220
  • 1 $1.1600
  • 10 $0.9840
  • 50 $0.9810
  • 100 $0.7400
  • 200 $0.7050
$0.7050 / $1.1600 Buy Now
Win Source Electronics IC REG LDO 1.8V 50MA SC70-5 34400
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for TPS79718DCKT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS79718DCKT by Texas Instruments

TPS79718DCKT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.105 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
1.8 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Line Regulation-Max
0.039%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.05 A
Output Voltage1-Max
1.872 V
Output Voltage1-Min
1.728 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
4%
Width
1.25 mm
Want to compare parts?
  1. TPS79718DCKT
    Texas Instruments
    50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
    VS

Alternate Parts for TPS79718DCKT

This table gives cross-reference parts and alternative options found for TPS79718DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79718DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS79718DCKTG4 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 Texas Instruments TPS79718DCKT vs TPS79718DCKTG4
TPS79718DCKR 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 Texas Instruments TPS79718DCKT vs TPS79718DCKR
TPS79718DCKRG4 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 Texas Instruments TPS79718DCKT vs TPS79718DCKRG4
Part Number Description Manufacturer Compare
TPS79718DCKRG4 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 Texas Instruments TPS79718DCKT vs TPS79718DCKRG4
TPS79718DCKR 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 Texas Instruments TPS79718DCKT vs TPS79718DCKR
TPS79718DCKTG4 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 Texas Instruments TPS79718DCKT vs TPS79718DCKTG4

Related Parts for TPS79718DCKT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS79718DCKT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS79718DCKT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS79718DCKT would you like to use for your alert(s)?
  • Please alert me when TPS79718DCKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS79718DCKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS79718DCKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS79718DCKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS79718DCKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS79718DCKT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: