-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25465-1-ND
|
DigiKey | IC REG LINEAR 2.85V 50MA SC70-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2740 / $0.8200 | Buy Now |
DISTI #
2156-TPS797285DCKR-ND
|
DigiKey | IC REG LINEAR 2.85V 50MA SC70-5 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.3100 | Buy Now |
DISTI #
595-TPS797285DCKR
|
Mouser Electronics | LDO Voltage Regulators Sgl Out LDO 50mA Fix Lo Quies Current RoHS: Compliant | 0 |
|
$0.2730 / $0.6800 | Order Now |
DISTI #
65219504
|
Verical | LDO Regulator Pos 2.85V 0.05A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2205 | Americas - 2915 |
|
$0.4365 / $0.4604 | Buy Now |
|
Rochester Electronics | TPS797 Ultralow IQ, 50mA LDO Linear Regulators with Power Good Output RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.2690 / $0.3165 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.85V 50MA SC70-5 | 429205 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 2.85V 50MA SC70-5 | 8130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS797285DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS797285DCKR
Texas Instruments
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.105 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 2.964 V | |
Output Voltage1-Min | 2.736 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS797285DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS797285DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS797285DCKT | 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 | Texas Instruments | TPS797285DCKR vs TPS797285DCKT |