Power Circuits
TPS79730DCKTG4
Texas Instruments
Description: Ultralow IQ, 50mA LDO Linear Regulators with Power Good Output 5-SC70 -40 to 85

Overview of TPS79730DCKTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS79730DCKTG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components 3 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO5 246
  • 1 $0.9900
  • 19 $0.5940
  • 85 $0.4620
$0.4620 / $0.9900 Buy Now

CAD Models for TPS79730DCKTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS79730DCKTG4 by Texas Instruments

TPS79730DCKTG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.11 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.2 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Line Regulation-Max
0.036%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.05 A
Output Voltage1-Max
3.12 V
Output Voltage1-Min
2.88 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
4%
Width
1.25 mm
Want to compare parts?
  1. TPS79730DCKTG4
    Texas Instruments
    Ultralow IQ, 50mA LDO Linear Regulators with Power Good Output 5-SC70 -40 to 85
    VS

Alternate Parts for TPS79730DCKTG4

This table gives cross-reference parts and alternative options found for TPS79730DCKTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79730DCKTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS79730DCKRG4 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 Texas Instruments TPS79730DCKTG4 vs TPS79730DCKRG4
TPS79730DCKR 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 Texas Instruments TPS79730DCKTG4 vs TPS79730DCKR
Part Number Description Manufacturer Compare
TPS79730DCKRG4 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 Texas Instruments TPS79730DCKTG4 vs TPS79730DCKRG4
TPS79730DCKR 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 Texas Instruments TPS79730DCKTG4 vs TPS79730DCKR

Related Parts for TPS79730DCKTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS79730DCKTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS79730DCKTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS79730DCKTG4 would you like to use for your alert(s)?
  • Please alert me when TPS79730DCKTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS79730DCKTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS79730DCKTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS79730DCKTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS79730DCKTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS79730DCKTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: