-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5404
|
Newark | V Reg Ldo 0.2A +1.8V, 79918, Sot-5, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79918DDCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1700 / $1.4000 | Buy Now |
DISTI #
296-27117-1-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2385 In Stock |
|
$0.4628 / $1.1900 | Buy Now |
DISTI #
595-TPS79918DDCT
|
Mouser Electronics | LDO Voltage Regulators 200mA High PSRR LDO RoHS: Compliant | 595 |
|
$0.4620 / $1.1300 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Ameya Holding Limited | TPS79918DDCT , LDO 电压调节器, 0.2A, 1.8 V输出 ±1%, 2.7 → 6.5 V输入, 5针 SOT封装 | 28130 |
|
RFQ | |
|
ComSIT USA | 200 MILLIAMP, ULTRA-LOW NOISE, HIGH PSRR LOW DROPOUT LINEAR REGULATOR Fixed Positive LDO Regulator, 1.8V, 0.175V Dropout, BICMOS, PDSO5 RoHS: Compliant | Europe - 250 |
|
RFQ | |
DISTI #
3122620
|
element14 Asia-Pacific | V REG LDO 0.2A +1.8V, 79918, SOT-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6162 / $1.2412 | Buy Now |
DISTI #
3122620RL
|
element14 Asia-Pacific | V REG LDO 0.2A +1.8V, 79918, SOT-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6162 / $0.8152 | Buy Now |
DISTI #
3122620
|
Farnell | V REG LDO 0.2A +1.8V, 79918, SOT-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6696 / $1.3542 | Buy Now |
DISTI #
3122620RL
|
Farnell | V REG LDO 0.2A +1.8V, 79918, SOT-5 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.6696 / $0.7812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79918DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79918DDCT
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS79918DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79918DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79918DDCTG4 | 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS79918DDCT vs TPS79918DDCTG4 |
TPS79918DDCR | 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS79918DDCT vs TPS79918DDCR |
TPS79918DDCRG4 | 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS79918DDCT vs TPS79918DDCRG4 |