-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46255-1-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3167 In Stock |
|
$0.2974 / $0.8900 | Buy Now |
DISTI #
2156-TPS79918DRVR-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.3400 | Buy Now |
DISTI #
595-TPS79918DRVR
|
Mouser Electronics | LDO Voltage Regulators 200mA High PSRR LDO RoHS: Compliant | 4442 |
|
$0.2960 / $0.6700 | Buy Now |
DISTI #
V72:2272_07425807
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2103 Container: Cut Strips | Americas - 2338 |
|
$0.3041 / $0.4534 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 300 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 240 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Rochester Electronics | TPS799 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1319 |
|
$0.2913 / $0.3427 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 0.2A 6SON | 125519 |
|
RFQ | |
|
LCSC | 200mA 70dB Fixed 1.8V Positive electrode 6.5V WSON-6-EP(2x2) Linear Voltage Regulators (LDO) ROHS | 1 |
|
$0.3432 / $0.5979 | Buy Now |
|
Win Source Electronics | IC REG LDO 1.8V 0.2A 6SON | 55623 |
|
$0.5090 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79918DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79918DRVR
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS79918DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79918DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79918DRVTG4 | 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 6-WSON -40 to 125 | Texas Instruments | TPS79918DRVR vs TPS79918DRVTG4 |
TPS79918DRVT | 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125 | Texas Instruments | TPS79918DRVR vs TPS79918DRVT |