There are no models available for this part yet.
Overview of TPS799195YZUT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS799195YZUT | Texas Instruments | 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 5-DSBGA -40 to 125 |
Price & Stock for TPS799195YZUT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TPS799195YZUT-ND
|
DigiKey | IC REG LINEAR 1.95V 200MA 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1250 In Stock |
|
$0.5000 | Buy Now | |
DISTI #
296-TPS799195YZUTCT-ND
|
DigiKey | IC REG LINEAR 1.95V 200MA 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.4350 / $1.1700 | Buy Now | |
DISTI #
595-TPS799195YZUT
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO,200mA Fixed,Low Quies Crnt RoHS: Compliant | 1000 |
|
$0.4350 / $1.1600 | Buy Now | |
Rochester Electronics | TPS799 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$0.4314 / $0.5075 | Buy Now |
CAD Models for TPS799195YZUT by Texas Instruments
Part Data Attributes for TPS799195YZUT by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
GREEN, DSBGA-5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.175 V
|
Dropout Voltage1-Nom
|
0.1 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
R-XBGA-B5
|
JESD-609 Code
|
e1
|
Length
|
1.53 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
1.989 V
|
Output Voltage1-Min
|
1.911 V
|
Output Voltage1-Nom
|
1.95 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA5,3X3,17/10
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.625 mm
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.195 mm
|
Alternate Parts for TPS799195YZUT
This table gives cross-reference parts and alternative options found for TPS799195YZUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS799195YZUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS799195YZUR | 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125 | Texas Instruments | TPS799195YZUT vs TPS799195YZUR |