-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8266
|
Newark | Ldo, Fixed, 3.3V, 0.2A, Tsot23, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79933QDDCRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2556 |
|
$0.9800 | Buy Now |
DISTI #
595-TPS79933QDDCRQ1
|
Mouser Electronics | LDO Voltage Regulators AC Sgl Out LDO 200mA Fixed Lo Quies Crnt RoHS: Compliant | 7647 |
|
$0.4470 / $1.1700 | Buy Now |
|
Rochester Electronics | TPS799-Q1 200 mA, Low Quiescent Current, Ultra-Low Noise, High PSRR, LDO Linear Regulator for Automotive RoHS: Compliant Status: Active Min Qty: 1 | 4103 |
|
$0.4363 / $0.5133 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3.3V 0.2A 5SOT | 69832 |
|
RFQ | |
DISTI #
3122624RL
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.2A, TSOT23 RoHS: Compliant Min Qty: 1 Container: Reel | 2556 |
|
$1.3332 | Buy Now |
DISTI #
3122624
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.2A, TSOT23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2556 |
|
$1.3332 | Buy Now |
DISTI #
3122624RL
|
Farnell | LDO, FIXED, 3.3V, 0.2A, TSOT23 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 2556 |
|
$0.4761 / $0.7696 | Buy Now |
DISTI #
3122624
|
Farnell | LDO, FIXED, 3.3V, 0.2A, TSOT23 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2556 |
|
$0.4761 / $1.3477 | Buy Now |
|
LCSC | 200mA null 3.3V Positive electrode 6.5V SOT-23-5-THIN Linear Voltage Regulators (LDO) ROHS | 100 |
|
$0.9578 / $1.3799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79933QDDCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79933QDDCRQ1
Texas Instruments
Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.16 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.46 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS79933QDDCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79933QDDCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2982AIM5-2.8/NOPB | 2.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | TPS79933QDDCRQ1 vs LP2982AIM5-2.8/NOPB |
LP2985IBPX-2.4/NOPB | 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | TPS79933QDDCRQ1 vs LP2985IBPX-2.4/NOPB |
MAX8877EUK2.6-T | Fixed Positive LDO Regulator, 2.6V, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | TPS79933QDDCRQ1 vs MAX8877EUK2.6-T |
LP2981IBP-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | TPS79933QDDCRQ1 vs LP2981IBP-3.3 |
UZXCL5213V26H5 | Fixed Positive LDO Regulator, 2.6V, 0.31V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Diodes Incorporated | TPS79933QDDCRQ1 vs UZXCL5213V26H5 |
FAN2515S28 | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TPS79933QDDCRQ1 vs FAN2515S28 |
S-L2980A28MC-TF-G | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | TPS79933QDDCRQ1 vs S-L2980A28MC-TF-G |
LD2985BM38R | 3.8V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | TPS79933QDDCRQ1 vs LD2985BM38R |
FAN2513S26 | Fixed Positive LDO Regulator, 2.6V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TPS79933QDDCRQ1 vs FAN2513S26 |
LP2982AIM5X-2.5/NOPB | 2.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | TPS79933QDDCRQ1 vs LP2982AIM5X-2.5/NOPB |