Part Details for TPS799L54YZYT by Texas Instruments
Overview of TPS799L54YZYT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS799L54YZYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS799L54YZYT-ND
|
DigiKey | IC REG LINEAR 5.4V 200MA 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10960 In Stock |
|
$0.6700 | Buy Now |
DISTI #
296-TPS799L54YZYTCT-ND
|
DigiKey | IC REG LINEAR 5.4V 200MA 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
182 In Stock |
|
$0.5973 / $1.5400 | Buy Now |
DISTI #
595-TPS799L54YZYT
|
Mouser Electronics | LDO Voltage Regulators 200mA,LDO Linear Reg RoHS: Compliant | 154 |
|
$0.5970 / $1.5400 | Buy Now |
|
Rochester Electronics | TPS799L 200-mA, Low-Dropout Linear Regulator with Built-In Inrush Current Protection RoHS: Compliant Status: Active Min Qty: 1 | 10960 |
|
$0.5727 / $0.6738 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 5.4V 200MA 5DSBGA | 2750 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR 5.4V 200MA 5DSBGA / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA | 34200 |
|
$0.9050 / $1.3570 | Buy Now |
Part Details for TPS799L54YZYT
TPS799L54YZYT CAD Models
TPS799L54YZYT Part Data Attributes:
|
TPS799L54YZYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS799L54YZYT
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator in wafer chip scale packaging 5-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, DSBGA-5 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.16 V | |
Dropout Voltage1-Nom | 0.09 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 5.56 V | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.7 V | |
Output Voltage1-Min | 5.292 V | |
Output Voltage1-Nom | 5.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% |
Alternate Parts for TPS799L54YZYT
This table gives cross-reference parts and alternative options found for TPS799L54YZYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS799L54YZYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS799L54YZYR | 200-mA, low-IQ, low-dropout voltage regulator in wafer chip scale packaging 5-DSBGA -40 to 125 | Texas Instruments | TPS799L54YZYT vs TPS799L54YZYR |