Power Circuits
TPS7A0508PDBVR
Texas Instruments
Description: 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Overview of TPS7A0508PDBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS7A0508PDBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS7A0508PDBVRCT-ND
DigiKey IC REG LINEAR 0.8V 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2922
In Stock
  • 1 $0.3900
  • 10 $0.2650
  • 25 $0.2320
  • 100 $0.1962
  • 250 $0.1791
  • 500 $0.1688
  • 1,000 $0.1603
  • 3,000 $0.1089
  • 6,000 $0.1050
  • 9,000 $0.1030
  • 15,000 $0.1008
  • 21,000 $0.0995
  • 30,000 $0.0983
  • 75,000 $0.0956
$0.0956 / $0.3900 Buy Now
DISTI # 595-TPS7A0508PDBVR
Mouser Electronics LDO Voltage Regulators 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 RoHS: Compliant 2658
  • 1 $0.5000
  • 10 $0.3650
  • 100 $0.2240
  • 1,000 $0.1540
  • 3,000 $0.1180
  • 9,000 $0.1060
  • 24,000 $0.0950
  • 45,000 $0.0910
$0.0910 / $0.5000 Buy Now
DISTI # TPS7A0508PDBVR
TME IC: voltage regulator, LDO,fixed, 0.8V, 0.2A, SOT23, SMD, TPS7A05 Min Qty: 1 970
  • 1 $0.7150
  • 5 $0.5180
  • 25 $0.4660
  • 100 $0.3700
  • 500 $0.3450
$0.3450 / $0.7150 Buy Now
DISTI # C1S746204582130
Chip1Stop Linear Regulator RoHS: Compliant 1
  • 5 $0.0904
$0.0904 Buy Now
LCSC 200mA Fixed 800mV Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 147
  • 1 $0.2237
  • 10 $0.1935
  • 30 $0.1713
  • 100 $0.1536
  • 500 $0.1477
  • 1,000 $0.1440
$0.1440 / $0.2237 Buy Now

CAD Models for TPS7A0508PDBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS7A0508PDBVR by Texas Instruments

TPS7A0508PDBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-05-05
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1.004 V
Dropout Voltage1-Nom
0.204 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
1.4 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.018%
Load Regulation-Max
0.055%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
0.83 V
Output Voltage1-Min
0.77 V
Output Voltage1-Nom
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3.75%
Width
1.6 mm
Want to compare parts?
  1. TPS7A0508PDBVR
    Texas Instruments
    200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
    VS

Alternate Parts for TPS7A0508PDBVR

This table gives cross-reference parts and alternative options found for TPS7A0508PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A0508PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS7A0508PDBVT 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS7A0508PDBVR vs TPS7A0508PDBVT
Part Number Description Manufacturer Compare
TPS7A0508PDBVT 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS7A0508PDBVR vs TPS7A0508PDBVT
TPS7A0508PDBZT 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125 Texas Instruments TPS7A0508PDBVR vs TPS7A0508PDBZT
PS7A0508PDBVT 1µA, Ultra-Low Iq, 200mA Low-Dropout Regulator in a Small-Size Package 5-SOT-23 -40 to 125 Texas Instruments TPS7A0508PDBVR vs PS7A0508PDBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS7A0508PDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS7A0508PDBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS7A0508PDBVR would you like to use for your alert(s)?
  • Please alert me when TPS7A0508PDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS7A0508PDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS7A0508PDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS7A0508PDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS7A0508PDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS7A0508PDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: