Part Details for TPS7A1008PDSET by Texas Instruments
Overview of TPS7A1008PDSET by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS7A1008PDSET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53057-1-ND
|
DigiKey | IC REG LINEAR 0.8V 300MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
640 In Stock |
|
$0.4350 / $1.1900 | Buy Now |
DISTI #
595-TPS7A1008PDSET
|
Mouser Electronics | LDO Voltage Regulators 300-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 RoHS: Compliant | 479 |
|
$0.4600 / $1.1900 | Buy Now |
|
Ameya Holding Limited | 29500 |
|
RFQ |
Part Details for TPS7A1008PDSET
TPS7A1008PDSET CAD Models
TPS7A1008PDSET Part Data Attributes
|
TPS7A1008PDSET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A1008PDSET
Texas Instruments
300-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.07 V | |
Dropout Voltage1-Nom | 0.07 V | |
Input Voltage-Max | 3.3 V | |
Input Voltage-Min | 1.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Load Regulation-Max | 0.00047856% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 0.812 V | |
Output Voltage1-Min | 0.788 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.5 mm |
Alternate Parts for TPS7A1008PDSET
This table gives cross-reference parts and alternative options found for TPS7A1008PDSET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A1008PDSET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A1008PDSER | 300-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TPS7A1008PDSET vs TPS7A1008PDSER |