Part Details for TPS7A1109PYKAR by Texas Instruments
Overview of TPS7A1109PYKAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS7A1109PYKAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A1109PYKARTR-ND
|
DigiKey | IC REG LINEAR 0.9V 500MA 5DSBGA Min Qty: 12000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4702 | Buy Now |
DISTI #
595-TPS7A1109PYKAR
|
Mouser Electronics | LDO Voltage Regulators 500-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125 RoHS: Compliant | 0 |
|
$0.4430 | Order Now |
DISTI #
TPS7A1109PYKAR
|
TME | IC: voltage regulator, LDO,fixed, 0.9V, 0.5A, DSBGA5, SMD, TPS7A11 Min Qty: 1 | 0 |
|
$0.6800 / $1.0600 | RFQ |
Part Details for TPS7A1109PYKAR
TPS7A1109PYKAR CAD Models
TPS7A1109PYKAR Part Data Attributes
|
TPS7A1109PYKAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A1109PYKAR
Texas Instruments
500-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.11 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage-Max | 3.3 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.09 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 0.9135 V | |
Output Voltage1-Min | 0.8865 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,35 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 0.74 mm |