Part Details for TPS7A1412PYBKR by Texas Instruments
Overview of TPS7A1412PYBKR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS7A1412PYBKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A1412PYBKRCT-ND
|
DigiKey | 1-A, LOW INPUT AND OUTPUT VOLTAG Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11230 In Stock |
|
$0.3945 / $1.0500 | Buy Now |
DISTI #
595-TPS7A1412PYBKR
|
Mouser Electronics | LDO Voltage Regulators 1-A, low input and output voltage, ultra-low-dropout (LDO) voltage regulator 6-DSBGA -40 to 125 RoHS: Compliant | 9600 |
|
$0.4080 / $1.0500 | Buy Now |
|
Ameya Holding Limited | 47768 |
|
RFQ |
Part Details for TPS7A1412PYBKR
TPS7A1412PYBKR CAD Models
TPS7A1412PYBKR Part Data Attributes:
|
TPS7A1412PYBKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A1412PYBKR
Texas Instruments
1-A, low input and output voltage, ultra-low-dropout (LDO) voltage regulator 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.099 V | |
Dropout Voltage1-Nom | 0.07 V | |
Input Voltage Absolute-Max | 2.4 V | |
Input Voltage-Max | 2.2 V | |
Input Voltage-Min | 1.3 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.16 mm | |
Line Regulation-Max | 0.0025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.212 V | |
Output Voltage1-Min | 1.182 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.5% | |
Width | 0.71 mm |