-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA, 18-V, ultra-low-IQ, high-accuracy, adjustable low-dropout voltage regulator with power good 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A2501DRVRCT-ND
|
DigiKey | IC REG LIN POS ADJ 300MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8194 In Stock |
|
$0.3156 / $0.8400 | Buy Now |
DISTI #
595-TPS7A2501DRVR
|
Mouser Electronics | LDO Voltage Regulators 300-mA, 18-V, ultra-low-IQ, high-accuracy, adjustable low-dropout voltage regulator with power good 6-WSON -40 to 125 RoHS: Compliant | 2950 |
|
$0.3150 / $0.8300 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.24V MIN, 17.64V MAX, 0.36V DROPOUT, PDSO6 | 47096 |
|
$4.1724 / $8.3448 | Buy Now |
DISTI #
TPS7A2501DRVR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.24÷17.66V, 0.3A Min Qty: 1 | 0 |
|
$0.4280 / $0.6860 | RFQ |
|
Ameya Holding Limited | 6097 |
|
RFQ | ||
|
Chip1Cloud | IC REG LIN POS ADJ 300MA 6WSON | 190000 |
|
RFQ | |
|
Sense Electronic Company Limited | WSON6 | 990 |
|
RFQ | |
|
Win Source Electronics | IC REG LIN POS ADJ 300MA 6WSON | 138140 |
|
$1.7470 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A2501DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A2501DRVR
Texas Instruments
300-mA, 18-V, ultra-low-IQ, high-accuracy, adjustable low-dropout voltage regulator with power good 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.36 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 17.64 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 2 mm |