Part Details for TPS7A30-49EVM-567 by Texas Instruments
Overview of TPS7A30-49EVM-567 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A3001MDGNTEP | Texas Instruments | Enhanced Product Negative Vin, -200mA, Ultra-Low-Noise, High-PSRR, Low-Dropout Linear Regulator 8-MSOP-PowerPAD -55 to 125 | |
TPS7A3001DGNT | Texas Instruments | Vin -3V to -36V, -200mA, Ultra-Low-Noise, High-PSRR, Low-Dropout (LDO) Linear Regulator 8-MSOP-PowerPAD -40 to 125 | |
TPS7A3001DRBR | Texas Instruments | Vin -3V to -36V, -200mA, Ultra-Low-Noise, High-PSRR, Low-Dropout (LDO) Linear Regulator 8-SON -40 to 125 |
Price & Stock for TPS7A30-49EVM-567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0698
|
Newark | Eval Mod, Low Dropout Linear Regulator, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Tps7A3001, Tps7A4901, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Low Dropout Linear Regulator, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A30-49EVM-567 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0800 / $26.7100 | Buy Now |
DISTI #
296-27788-ND
|
DigiKey | EVAL MOD TPS7A3001/TPS7A4901 REG Min Qty: 1 Lead time: 18 Weeks Container: Box |
154 In Stock |
|
$24.0000 | Buy Now |
DISTI #
595-TPS7A30-49EVM567
|
Mouser Electronics | Power Management IC Development Tools Eval Mod TPS7A3001 and TPS7A4901 RoHS: Compliant | 13 |
|
$26.5900 / $26.6000 | Buy Now |
Part Details for TPS7A30-49EVM-567
TPS7A30-49EVM-567 CAD Models
TPS7A30-49EVM-567 Part Data Attributes
|
TPS7A30-49EVM-567
Texas Instruments
Buy Now
|
Compare Parts:
TPS7A30-49EVM-567
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |